Reference Only
3PB11-T2
Pushbutton Switches - Industrial PB SW SPDT Plunger 5A 250VAC 30VDC
Datasheet
3PB11-T2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 30 VDC | |
| Current Rating | 5 A | |
| Cap Color | Black | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
32In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $713.29 | $713.29 | |
| $706.22 | $2,118.66 | |
| $699.22 | $3,496.10 | |
| $663.67 | $6,636.70 | |
| $647.41 | $16,185.25 | |
| $640.99 | $64,099.00 | |
| $634.63 | $317,315.00 | |
| $608.26 | $912,390.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes