Reference Only

2PB11-H58

Pushbutton Switches UNSEALED OI PB

Manufacturer:

Mfr Part:
2PB11-H58

TTI Part:
2PB11-H58

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPushbutton Switches
ProductStandard Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Mounting StylePanel Mount
Switch FunctionON - (OFF), OFF - (ON)
ActuatorRound
Current Rating5 A
Voltage Rating DC30 VDC
Voltage Rating AC250 VAC
Termination StyleSolder Turret
Cap ColorBlack
PackagingEach
Product TypePushbutton Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$197.98$197.98
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.