Reference Only
2D9
Switch Contact Blocks / Switch Kits Unsealed OI/2D
Datasheet
2D9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Standard Switches | |
| Type | Subminiature | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Turret | |
| Voltage Rating DC | 30 VDC | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $387.63 | $3,876.30 | |
| $383.79 | $9,594.75 | |
| $379.99 | $37,999.00 | |
| $376.23 | $188,115.00 | |
| $370.27 | $555,405.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes