Reference Only
2D2
Switch Contact Blocks / Switch Kits DPDT mom act silver contact
Datasheet
2D2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Standard Switches | |
| Mounting Style | PCB Mount | |
| Termination Style | PC Pin | |
| Voltage Rating DC | 30 VDC | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | 2 | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509035 |
| TARIC | 8536508090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $145.68 | $2,913.60 | |
| $144.24 | $3,606.00 | |
| $142.43 | $14,243.00 | |
| $141.02 | $70,510.00 | |
| $139.62 | $209,430.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes