Reference Only

1PB42

Pushbutton Switches - Industrial ON-MOM SPDT 5A @ 250VAC

Manufacturer:

Mfr Part:
1PB42

TTI Part:
1PB42

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
Voltage Rating AC250 VAC
Voltage Rating DC30 VDC
Current Rating5 A
Termination StyleSolder Lug
Actuator StyleRound
Mounting StylePanel Mount
PackagingEach
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509035
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6b/6b-II
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$304.93$3,049.30
$259.19$6,479.75
$228.69$22,869.00
$213.45$106,725.00
$198.20$297,300.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes