Reference Only

19PA137-HM

Switch Legend Plates & Labels Micro Switch Packet

Manufacturer:

Mfr Part:
19PA137-HM

TTI Part:
19PA137-HM

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySwitch Legend Plates & Labels
Designed forHM Series
Width0.787 mm
Length15.75 mm
Height12.19 mm
PackagingEach
Product TypeSwitch Hardware
SubcategorySwitch Accessories
TypePlate

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

44In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.01$26.01
$25.74$128.70
$25.47$254.70
$25.21$630.25
$24.95$1,247.50
$23.05$2,305.00
$22.02$5,505.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes