Reference Only
ZA1-9040000
Extraction, Removal & Insertion Tools KONA KA1 4P M SIL VRT Thr brd CNCTR W/Scrw-Locks.
Datasheet
ZA1-9040000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Removal Tools | |
| Type | Contact Removal Tool | |
| Description/Function | For Use With Harwin Kona Series Ka1-0400005 Socket Contacts | |
| For Use With | Kona Series Latching Collar | |
| Product Type | Extraction / Insertion Tools | |
| Series | KA1 | |
| Size | 10 mm x 35 mm | |
| Subcategory | Tools | |
| Tradename | KONA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205595560 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $66.38 | $1,327.60 | |
| $63.57 | $1,589.25 | |
| $61.56 | $3,078.00 | |
| $61.54 | $6,154.00 |
Need more?