Reference Only
Z9951-00
Screwdrivers, Nut Drivers & Socket Drivers Hex Driver 1.5mm x 50mm.
Datasheet
Z9951-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Screwdrivers, Nut Drivers & Socket Drivers | |
| Product | Accessories | |
| Type | Drive Bit | |
| Packaging | Bulk | |
| Product Type | Screwdrivers, Nutdrivers & Socket Drivers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205400000 |
| TARIC | 8205400000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.81 | $536.20 | |
| $25.16 | $629.00 | |
| $25.04 | $2,504.00 | |
| $24.91 | $4,982.00 |
Need more?