Reference Only
Z80-044F
Extraction, Removal & Insertion Tools Datamate L-Tek Spare Extrc Tool Tip for Z80-280 Tool.
Datasheet
Z80-044F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Accessories | |
| Type | Extraction Tool Tip | |
| Description/Function | For Z80-280 Tool | |
| For Use With | Z80-280 Tool | |
| Length | 20 mm | |
| Product Type | Extraction / Insertion Tools | |
| Series | L-Tek | |
| Size | 5.5 mm x 20 mm | |
| Subcategory | Tools | |
| Tradename | Datamate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205595560 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?