Reference Only
Z50-030
Extraction, Removal & Insertion Tools ARCHER Male IDC Termination Tool.
Datasheet
Z50-030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Punches | |
| Type | Manual | |
| Description/Function | IDC Termination Hand Tool | |
| Product Type | Extraction / Insertion Tools | |
| Series | M50 | |
| Subcategory | Tools | |
| Tradename | ARCHER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $601.54 | $601.54 | |
| $559.26 | $2,796.30 | |
| $540.07 | $5,400.70 |
Need more?