Reference Only
Z125-9265000
Other Tools Gecko-Latch G125 Delatching Tool Separator,34 Contact.
Datasheet
Z125-9265000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Other Tools | |
| Product | Hand Tools | |
| Type | Delatching Tool | |
| Description/Function | 50 Contact Delatching tool | |
| Packaging | Bulk | |
| Product Type | Hand Tools | |
| Series | Gecko-Latch | |
| Subcategory | Tools | |
| Tradename | GECKO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $78.78 | $3,939.00 | |
| $78.77 | $7,877.00 |
Need more?