Reference Only
Z125-922
Extraction, Removal & Insertion Tools GECKO Z125 PANEL MOUNT/PCB BACKSHELL 50 POS.
Datasheet
Z125-922 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Accessories | |
| Type | Extraction Tool Tip | |
| Description/Function | For Z125-902 Tool | |
| For Use With | Z125-905 Tool | |
| Length | 15.5 mm | |
| Product Type | Extraction / Insertion Tools | |
| Series | Z125 | |
| Size | 5.5 mm x 15.5 mm | |
| Subcategory | Tools | |
| Tradename | GECKO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8207907585 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 22 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.10 | $508.20 | |
| $22.14 | $553.50 | |
| $22.13 | $2,213.00 |
Need more?