Reference Only
Z1023-00
Wire Stripping & Cutting Tools M20 Ball Hex Driver 2.0mm x 60mm.
Datasheet
Z1023-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Wire Stripping & Cutting Tools | |
| Product | Cutting Tools | |
| Type | Blade | |
| Description/Function | Blade for Z1022 | |
| Product Type | Wire Strippers & Cutters | |
| Series | M20 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.89 | $538.90 | |
| $52.04 | $1,301.00 | |
| $52.03 | $2,601.50 |
Need more?