Reference Only

R6619-98

Obsolete
Cable Ties 116 DIA NYLON BLACK CABLE TIE

Manufacturer:

Mfr Part:
R6619-98

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryCable Ties
Length15.1 in
Width0.189 in
Maximum Bundle Diameter4.57 in
Tensile Strength54 kg
ColorBlack
MaterialNylon
Product TypeCable Ties
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC3925902000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?