Reference Only
R6612-00
Obsolete
Cable Ties 30 DIA NYLON CABLE TIE
Datasheet
R6612-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Material | Nylon | |
| Length | 4.7 in | |
| Width | 0.13 in | |
| Tensile Strength | 18 kg | |
| Maximum Bundle Diameter | 1.18 in | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?