Reference Only
M80-FW2B0450AAL09400
Jumper Wires Jumper Wires GECKO G125 Female Contact with 24AWG wire, 450mm, single-end.
Datasheet
M80-FW2B0450AAL09400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Jumper Wires | |
| Product | Wire | |
| Connector End A | Receptacle | |
| Wire Gauge - AWG | 24 AWG | |
| Length | 450 mm | |
| Packaging | Bulk | |
| Product Type | Jumper Wires | |
| Series | G125 | |
| Subcategory | Prototyping | |
| Tradename | Gecko |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544499000 |
| TARIC | 8544499190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.22 | $522.00 | |
| $4.83 | $1,207.50 | |
| $4.66 | $2,330.00 | |
| $4.44 | $4,440.00 |
Need more?