Reference Only
M80-FW2B0300AAL09400
Jumper Wires Jumper Wires GECKO G125 Female Contact with 24AWG wire, 300mm, single-end.
Datasheet
M80-FW2B0300AAL09400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Jumper Wires | |
| Product | Wire | |
| Connector End A | Receptacle | |
| Wire Gauge - AWG | 24 AWG | |
| Length | 300 mm | |
| Packaging | Bulk | |
| Product Type | Jumper Wires | |
| Series | G125 | |
| Subcategory | Prototyping | |
| Tradename | Gecko |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.75 | $475.00 | |
| $4.45 | $890.00 | |
| $4.24 | $2,120.00 | |
| $4.04 | $4,040.00 | |
| $3.79 | $7,580.00 |
Need more?