Reference Only

M80-FW2B0150AAFB9400

Jumper Wires Jumper Wires GECKO G125 Female Contact with 24AWG wire, 150mm, double-end.

Manufacturer:

Mfr Part:
M80-FW2B0150AAFB9400

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryJumper Wires
ProductWire
Connector End AReceptacle
Connector End BReceptacle
Wire Gauge - AWG24 AWG
Length150 mm
PackagingBulk
Product TypeJumper Wires
SeriesG125
SubcategoryPrototyping
TradenameGecko

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.87$487.00
$4.56$912.00
$4.35$2,175.00
$4.14$4,140.00
$3.88$7,760.00
Need more?