Reference Only
M50-9102542
Ribbon Cables / IDC Cables ARCHER 25+25 DIL IDC FM-FM 150MM, CBLE ASSY.
Datasheet
M50-9102542 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Ribbon Cables / IDC Cables | |
| Connector End A | IDC Socket | |
| Connector End A Pin Count | 50 Position | |
| Connector End B | IDC Socket | |
| Connector End B Pin Count | 50 Position | |
| Gender | Female / Female | |
| Cable Length | 150 mm | |
| Series | M50 | |
| Description/Function | Cable Assembly | |
| Jacket Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | IDC Ribbon Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | ARCHER | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.70 | $1,605.00 | |
| $10.03 | $2,507.50 | |
| $9.55 | $4,775.00 | |
| $9.10 | $9,100.00 |
Need more?