Reference Only

M50-9101342

Ribbon Cables / IDC Cables ARCHER 13+13 DIL IDC FM-FM 150MM, CBLE ASSY.

Manufacturer:

Mfr Part:
M50-9101342

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryRibbon Cables / IDC Cables
Connector End AIDC Socket
Connector End A Pin Count26 Position
Connector End BIDC Socket
Connector End B Pin Count26 Position
GenderFemale / Female
Cable Length150 mm
SeriesM50
Description/FunctionCable Assembly
Jacket MaterialPolybutylene Terephthalate (PBT)
Product TypeRibbon Cables / IDC Cables
ProductIDC Ribbon Cable Assemblies
SubcategoryCable Assemblies
TradenameARCHER
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.08$1,616.00
$7.79$3,895.00
$7.24$7,240.00
Need more?