Reference Only

M50-9021042

Ribbon Cables / IDC Cables ARCHER 10+10 DIL IDC FM-ML 300MM, CBLE ASSY.

Manufacturer:

Mfr Part:
M50-9021042

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryRibbon Cables / IDC Cables
Connector End AIDC Socket
Connector End A Pin Count20 Position
Connector End BIDC Socket
Connector End B Pin Count20 Position
GenderFemale / Male
Cable Length300 mm
SeriesM50
Description/FunctionCable Assembly
Jacket MaterialPolybutylene Terephthalate (PBT)
Product TypeRibbon Cables / IDC Cables
ProductIDC Ribbon Cable Assemblies
SubcategoryCable Assemblies
TradenameARCHER
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.22$2,466.00
$7.93$3,965.00
$7.55$7,550.00
Need more?