Reference Only
ZA1-9100000
New Product
Extraction, Removal & Insertion Tools KONA KA1 KONA CABLE BACKSHELL KIT - 04 WAY
Datasheet
ZA1-9100000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Removal Tools | |
| Height | 15 mm | |
| Length | 45 mm | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | KA1 | |
| Size | 45 mm x 22 mm x 15 mm | |
| Subcategory | Tools | |
| Tradename | KONA | |
| Width | 22 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.84 | $290.40 | |
| $4.71 | $1,130.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes