Reference Only
Z80-300
Extraction, Removal & Insertion Tools Datamate M80 CBL MNT. MATING CONN
Datasheet
Z80-300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | Tool install for S-tek | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | M80 | |
| Subcategory | Tools | |
| Tradename | Datamate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $132.24 | $528.96 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes