Reference Only
Z80-280
Extraction, Removal & Insertion Tools Datamate M80 Horz M SMT 5mm Board Mount
Datasheet
Z80-280 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Dual Purpose, Insertion | |
| Description/Function | For inserting crimped socket contacts | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | M80 | |
| Subcategory | Tools | |
| Tradename | Datamate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
61In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $201.74 | $201.74 | |
| $199.73 | $599.19 | |
| $188.88 | $944.40 | |
| $182.81 | $1,828.10 | |
| $175.11 | $4,377.75 | |
| $173.37 | $8,668.50 | |
| $171.64 | $17,164.00 |
Need more?
Sign in to add projects and notes