Reference Only
Z80-044D
Extraction, Removal & Insertion Tools Datamate M80 Spare Insrt Tool Tip for Z80-280 Tool
Datasheet
Z80-044D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Accessories | |
| Type | Insertion Tool Tip | |
| Description/Function | For Z80-280 Tool | |
| For Use With | Z80-280 Tool | |
| Length | 20.5 mm | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | M80 | |
| Size | 5.5 mm x 20.5 mm | |
| Subcategory | Tools | |
| Tradename | Datamate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8207907585 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.05 | $29.05 | |
| $26.93 | $134.65 | |
| $26.03 | $260.30 | |
| $24.96 | $624.00 | |
| $24.71 | $1,235.50 | |
| $24.47 | $2,447.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes