Reference Only
Z300-902
Extraction, Removal & Insertion Tools M300 M3 x 9mm THREAD HEX NYLON 5.5mm A/F
Datasheet
Z300-902 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion / Extraction Tools | |
| Type | Hand Tools | |
| Description/Function | M300 crimp contact insertion / removal tool | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | M300 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $78.41 | $78.41 | |
| $72.68 | $363.40 | |
| $70.34 | $703.40 | |
| $67.37 | $1,684.25 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings M300, 3MM, 6P 2R FM VERT HDR PC TAIL

Headers & Wire Housings M300, 3MM, 6P 2R, ML VRT HDR PCTL W/JSCR

Headers & Wire Housings M300, 3MM, 3P 1R FM VERT HDR PC TAIL

Headers & Wire Housings M300, 3MM, 3P 1R FML HSG W/JSCREW

Headers & Wire Housings M300 10 WAY FEMAL PC TAIL DIL

Headers & Wire Housings 3mm Pitch Male Plug 22 AWG Straight Crimp Power Contact

Headers & Wire Housings M300, FM CNT SM BORE SCKT 22 AWG AU

Headers & Wire Housings M300 10 WAY FEMALE CRIMP HSG WJS

Crimpers / Crimping Tools M22 CRIMP POSITIONER

Headers & Wire Housings M300, FM CNT LG BORE SCKT 18-20 AWG AU
Sign in to add projects and notes