Reference Only
Z125-902
Extraction, Removal & Insertion Tools GECKO Z125 BLANKING PLUG MALE/FEMALE
Datasheet
Z125-902 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion / Extraction Tools | |
| Type | Insertion / Extraction Tool | |
| Description/Function | Inserting and removing crimped contacts into the rear of mouldings | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | Z125 | |
| Subcategory | Tools | |
| Tradename | GECKO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $105.83 | $105.83 | |
| $98.10 | $490.50 | |
| $94.91 | $949.10 | |
| $93.97 | $1,409.55 | |
| $90.94 | $2,273.50 | |
| $90.04 | $4,502.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
16 available now at ttieurope.com
Associated Parts

Headers & Wire Housings GECKO G125 1.25MM F 2X8 VERT SMT REVERSE FIX TAPE

Headers & Wire Housings GECKO G125 1.25MM F CONTACT 26 AWG

Headers & Wire Housings GECKO G125 1.25MM F HSG 2X3P

Headers & Wire Housings Gecko-SL 5+5 Pos. Female Receptacle DIL Straight Cable Housing, Hex Socket Screw-Lok

Headers & Wire Housings Gecko-SL 5+5 Pos. Male Plug DIL Straight Cable Housing, Hex Socket Screw-Lok Reverse Fix

Headers & Wire Housings Gecko-SL 5+5 Pos. Female Receptacle DIL Straight Cable Housing, no Screw-Lok

Headers & Wire Housings Gecko-SL 5+5 Pos. Male Plug DIL Straight Cable Housing, Screw-Lok

Headers & Wire Housings Gecko-SL 5+5 Pos. Male Plug DIL Straight Cable Housing, Screw-Lok Front Panel Mount

Power to the Board Gecko-MT G125 MT FEMALE CABLE MOULD W/ REV FIX

Power to the Board Gecko-MT G125 MT FEMALE CABLE MOULD W/ SL
Sign in to add projects and notes