Reference Only
M80-9480000
Cable Ties Datamate M80 9x3-Row M Vert Thrbd Conn Jackscrews
Datasheet
M80-9480000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Banding Straps | |
| Type | Band-it Tie | |
| Color | Silver | |
| Material | Stainless Steel | |
| Length | 14.3 in | |
| Width | 0.118 in | |
| Packaging | Bulk | |
| Series | M80 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Datamate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.69 | $24.69 | |
| $20.99 | $209.90 | |
| $19.67 | $393.40 | |
| $19.05 | $952.50 | |
| $18.13 | $1,813.00 | |
| $16.89 | $3,378.00 | |
| $16.72 | $5,016.00 | |
| $16.31 | $8,155.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.