Reference Only
M50-9110542
Ribbon Cables / IDC Cables ARCHER 5+5 DIL IDC FM to FM 300MM, CBLE ASSY
Datasheet
M50-9110542 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Ribbon Cables / IDC Cables | |
| Connector End A | IDC Socket | |
| Connector End A Pin Count | 10 Position | |
| Connector End B | IDC Socket | |
| Connector End B Pin Count | 10 Position | |
| Gender | Female / Female | |
| Cable Length | 300 mm | |
| Series | M50 | |
| Packaging | Bulk | |
| Description/Function | Cable Assembly | |
| Jacket Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | IDC Ribbon Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | ARCHER | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.67 | $1,734.00 | |
| $7.50 | $26,250.00 |
Need more?
Associated Parts

Harwin
Ribbon Cables / IDC Cables ARCHER 5+5P DIL IDC FMtoML 150MM, CBLE ASSY

Harwin
Headers & Wire Housings ARCHER 5+5 IDC VERT PCTAIL LATCH HEADER, MALE

Harwin
Headers & Wire Housings ARCHER 5+5 IDC VERT SMT LATCH HEADER, MALE

Harwin
Ribbon Cables / IDC Cables ARCHER 5+5P DIL IDC FMtoML 300MM, CBLE ASSY

Harwin
Headers & Wire Housings ARCHER 5+5 DIL IDC ML, Au TRANSITION PLUG
Sign in to add projects and notes