Reference Only
M50-9101042
Ribbon Cables / IDC Cables ARCHER 10+10 DIL IDC FM-FM 150MM, CBLE ASSY
Datasheet
M50-9101042 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Ribbon Cables / IDC Cables | |
| Connector End A | IDC Socket | |
| Connector End A Pin Count | 20 Position | |
| Connector End B | IDC Socket | |
| Connector End B Pin Count | 20 Position | |
| Gender | Female / Female | |
| Cable Length | 150 mm | |
| Series | M50 | |
| Packaging | Bulk | |
| Description/Function | Cable Assembly | |
| Jacket Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | IDC Ribbon Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | ARCHER | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.89 | $11.89 | |
| $11.77 | $58.85 | |
| $10.50 | $105.00 | |
| $9.84 | $246.00 | |
| $9.37 | $468.50 | |
| $8.89 | $889.00 | |
| $8.16 | $1,632.00 | |
| $7.58 | $7,580.00 |
Need more?
Associated Parts

Ribbon Cables / IDC Cables ARCHER 10+10 DIL IDC FM-ML 150MM, CBLE ASSY

Headers & Wire Housings ARCHER 10+10 DIL IDC ML, Au TRANSITION PLUG

Headers & Wire Housings ARCHER 10+10 IDC VERT SMT LATCH HEADER, MALE
Sign in to add projects and notes