Reference Only
AA59569R36S0500
Spiral Wraps, Sleeves, Tubing & Conduit COMMERCIAL
Datasheet
100-002A500 REF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Tubular Ground Braids | |
| Material | Copper | |
| Color | Black | |
| Unit Of Measure | Foot | |
| Packaging | Spool | |
| Series | AA59569 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |