Reference Only
809-131
Extraction, Removal & Insertion Tools TOOL I/E SZ 16
Datasheet
809-131 DatasheetAlternate Part Number
M81969/14-03Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Dual Purpose, Insertion | |
| Description/Function | # 16 | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools | |
| Part # Aliases | M81969/14-03 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.50 | $31.50 | |
| $27.52 | $55.04 | |
| $23.02 | $92.08 | |
| $22.14 | $154.98 | |
| $16.18 | $161.80 | |
| $12.80 | $256.00 |
Need more?
My Notes
Sign into see notes.