Reference Only
103-051-004
Spiral Wraps, Sleeves, Tubing & Conduit ARMORLITE 0.125" BRAID
Datasheet
103-051-004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Unit Of Measure | Foot | |
| Packaging | Spool | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
50In Stock
450 expected on from 22-Jun-26
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 25 / Multiples: 25)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $70.71 | $1,767.75 |
Need more?
My Notes
Sign into see notes.