Reference Only
103-026-008
Spiral Wraps, Sleeves, Tubing & Conduit ArmorStrand .250 ID Braided Shield
Datasheet
103-026-008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Expandable Shield | |
| Material | Copper | |
| Inside Diameter | 6.4 mm | |
| Unit Of Measure | Foot | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Subcategory | Wire & Cable Management | |
| Tradename | AmberStrand |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7413009000 |
| TARIC | 7419991000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
600In Stock
450 expected on from 21-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 50 / Multiples: 50)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $122.63 | $6,131.50 |
Need more?
My Notes
Sign into see notes.