Reference Only

100-003A375

Spiral Wraps, Sleeves, Tubing & Conduit Tubular Metal Braid 36 AWG/1pcs = 1 ft

Manufacturer:

Mfr Part:
100-003A375

TTI Part:
100-003A375

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductBraided Sleeves
TypeExpandable Shield
MaterialCopper
Length1 ft
Unit Of MeasureFoot
PackagingSpool
Product TypeSleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS7419805050
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Spool

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes