Reference Only
100-001A1000
Spiral Wraps, Sleeves, Tubing & Conduit Tin-Plated Copper Braid
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Expandable Shield | |
| Material | Copper | |
| Length | 1 ft | |
| Unit Of Measure | Foot | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Select a Package Option
Contact a Sales Representative
Spool
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.38 | $5.38 | |
| $5.32 | $10.64 | |
| $5.25 | $52.50 | |
| $5.19 | $103.80 | |
| $5.13 | $256.50 | |
| $5.07 | $507.00 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes