Reference Only
NJMMEN-0002
Ethernet Cables / Networking Cables OSFP CABLE ASBLY 25AWG 2M 112G
Datasheet
NJMMEN-0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cable Assembly | |
| Connector End A | OSFP | |
| Connector End A Pin Count | 60 Position | |
| Connector End B | OSFP | |
| Connector End B Pin Count | 60 Position | |
| Gender | Male / Male | |
| Cable Length | 2 m (6.562 ft) | |
| Jacket Color | Black | |
| Wire Gauge - AWG | 25 AWG | |
| Packaging | Bulk | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
27In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $211.75 | $211.75 | |
| $194.07 | $1,940.70 | |
| $181.56 | $3,631.20 | |
| $179.76 | $7,190.40 | |
| $177.98 | $14,238.40 | |
| $176.22 | $28,195.20 | |
| $174.47 | $55,830.40 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.