Reference Only

NJMMEK-0001

Ethernet Cables / Networking Cables OSFP CABLE ASBLY 32AWG 1M 112G

Manufacturer:

Mfr Part:
NJMMEK-0001

TTI Part:
NJMMEK-0001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEthernet Cables / Networking Cables
TypeCable Assembly
Connector End AOSFP
Connector End A Pin Count60 Position
Connector End BOSFP
Connector End B Pin Count60 Position
GenderMale / Male
Cable Length1 m (3.281 ft)
Jacket ColorBlack
Wire Gauge - AWG32 AWG
PackagingBulk
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

16In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$130.08$130.08
$110.57$1,105.70
$103.66$2,591.50
$98.72$4,936.00
$95.92$9,592.00
$94.97$18,994.00
$94.03$37,612.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes