Reference Only

NDYYYR-0001

Ethernet Cables / Networking Cables QSFP CABLE ASBLY 32AWG 1M 56G

Manufacturer:

Mfr Part:
NDYYYR-0001

TTI Part:
NDYYYR-0001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEthernet Cables / Networking Cables
TypePatch Cord
Connector End AQSFP-DD
Connector End A Pin Count76 Position
Connector End BQSFP-DD
Connector End B Pin Count76 Position
GenderMale / Male
Cable Length1 m (3.281 ft)
Wire Gauge - AWG32 AWG
PackagingBulk
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeEthernet Cables / Networking Cables
SeriesQSFP DD
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameBis(2-ethylhexyl) tetrabromophthalate (26040-51-7)

Documents

Specification Sheets

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.