Reference Only

NDYYYF-0002

Ethernet Cables / Networking Cables QSFP DD CABLE ASBLY 30AWG 2M 56G

Manufacturer:

Mfr Part:
NDYYYF-0002

TTI Part:
NDYYYF-0002

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEthernet Cables / Networking Cables
TypePatch Cord
Connector End AQSFP-DD
Connector End A Pin Count76 Position
Connector End BQSFP-DD
Connector End B Pin Count76 Position
GenderMale / Male
Cable Length2 m (6.562 ft)
Wire Gauge - AWG30 AWG
PackagingBulk
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeEthernet Cables / Networking Cables
SeriesQSFP DD
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes