Reference Only
NDVVYR-0001
Ethernet Cables / Networking Cables OSFP CABLE ASBLY 32AWG 1M 56G
Datasheet
NDVVYR-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Patch Cord | |
| Connector End A | OSFP | |
| Connector End A Pin Count | 60 Position | |
| Connector End B | OSFP | |
| Connector End B Pin Count | 60 Position | |
| Gender | Male / Male | |
| Cable Length | 1 m (3.281 ft) | |
| Wire Gauge - AWG | 32 AWG | |
| Packaging | Bulk | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
78In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $92.89 | $92.89 | |
| $85.09 | $850.90 | |
| $82.33 | $2,058.25 | |
| $75.16 | $3,006.40 | |
| $74.42 | $5,953.60 | |
| $73.68 | $8,841.60 | |
| $72.95 | $23,344.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.