Reference Only
NDVVYG-0003
Ethernet Cables / Networking Cables OSFP CABLE ASBLY 28AWG 3M 56G
Datasheet
NDVVYG-0003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Patch Cord | |
| Connector End A | OSFP | |
| Connector End A Pin Count | 60 Position | |
| Connector End B | OSFP | |
| Connector End B Pin Count | 60 Position | |
| Gender | Male / Male | |
| Cable Length | 3 m (9.843 ft) | |
| Wire Gauge - AWG | 25 AWG | |
| Packaging | Bulk | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
36In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $218.56 | $218.56 | |
| $181.00 | $1,810.00 | |
| $165.47 | $3,971.28 | |
| $163.83 | $7,863.84 | |
| $162.21 | $15,572.16 | |
| $160.60 | $30,835.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.