Reference Only

NDVVYF-0002

Ethernet Cables / Networking Cables OSFP CABLE ASBLY 30AWG 2M 56G

Manufacturer:

Mfr Part:
NDVVYF-0002

TTI Part:
NDVVYF-0002

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEthernet Cables / Networking Cables
TypeCable Assembly
Connector End AOSFP
Connector End A Pin Count60 Position
Connector End BOSFP
Connector End B Pin Count60 Position
GenderMale / Male
Cable Length2 m (6.562 ft)
Jacket ColorBlack
Wire Gauge - AWG30 AWG
PackagingBulk
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

60In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$118.58$118.58
$100.80$1,008.00
$91.94$2,298.50
$88.15$4,407.50
$85.83$8,583.00
$84.98$20,395.20
$84.14$40,387.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.