Reference Only
603020000
End of Life
Ethernet Cables / Networking Cables ETHERNET CABLE ASSBLY QSFP 40G
Datasheet
603020000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Gender | Male | |
| Cable Length | 500 mm (19.685 in) | |
| Wire Gauge - AWG | 30 AWG | |
| Shielding | Shielded | |
| Packaging | Each | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | QSFP+ | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |