Reference Only
10174198-Z0100YYLF
New Product
USB Cables / IEEE 1394 Cables USB C to C Cable Assembly 20G 240W 1.0M Black
Datasheet
10174198-Z0100YYLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Type | Cable Assembly | |
| Connector End A | USB Type C | |
| Connector End A Pin Count | 24 Position | |
| Connector End B | USB Type C | |
| Connector End B Pin Count | 24 Position | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 32 AWG to 21 AWG | |
| Cable Length | 1 m | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Voltage Rating | 48 V | |
| Current Rating | 5 A | |
| Data Rate | 20 Gb/s | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.75 | $11,750.00 |
Need more?
Sign in to add projects and notes