Reference Only

10170897-H031020LF

FFC / FPC Jumper Cables CONAN FLEX CABLE

Manufacturer:

Mfr Part:
10170897-H031020LF

TTI Part:
10170897-H031020LF

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFFC / FPC Jumper Cables
Number of Conductors31 Conductor
Cable Length200 mm
Current Rating1 A
Voltage Rating100 VAC
ComplianceUL 94 V-0
PackagingTray
Contact MaterialCopper
Contact PlatingGold
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenameConan

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.44$35.44
$35.09$105.27
$34.74$173.70
$30.12$301.20
$29.82$745.50
$24.86$1,243.00
$22.04$2,204.00
Need more?
Sign in to add projects and notes