Reference Only
10170897-E030010LF
FFC / FPC Jumper Cables MEZZOSTAK FLEX CABLE
Datasheet
10170897-E030010LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 30 Conductor | |
| Cable Length | 100 mm | |
| Current Rating | 500 mA | |
| Voltage Rating | 100 VAC | |
| Compliance | UL 94 V-0 | |
| Packaging | Tray | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Tradename | MezzoStak |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.12 | $30.12 | |
| $29.82 | $149.10 | |
| $25.23 | $252.30 | |
| $24.12 | $603.00 | |
| $22.97 | $1,148.50 | |
| $21.86 | $2,186.00 |
Need more?
Sign in to add projects and notes