Reference Only
10129274-030LF
Extraction, Removal & Insertion Tools Minitek Power Terminal Extraction Tool
Datasheet
10129274-030LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Terminal Extraction Tool | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Series | MinitekPwr 3.0 | |
| Subcategory | Tools | |
| Tradename | Minitek |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.20 | $34.20 | |
| $33.86 | $67.72 | |
| $32.14 | $160.70 | |
| $31.26 | $500.16 | |
| $30.08 | $752.00 | |
| $29.20 | $1,460.00 | |
| $28.31 | $2,831.00 | |
| $27.13 | $6,782.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.