Reference Only
28S3M178063103
Other Tools SICMA3 2.8MM M .35-2.5MM2CRIMP
Datasheet
28S3M178063103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Other Tools | |
| Type | Hand Tool | |
| Packaging | Each | |
| Product Type | Hand Tools | |
| Series | SICMA 2.8 | |
| Subcategory | Tools | |
| Tradename | SICMA | |
| Part # Aliases | 33514359 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8205595560 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |