Reference Only
210S048
Automotive Connectors REMOVAL TOOL FOR FEMALE TERMIN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Removal Tools | |
| Color | Black | |
| Packaging | Each | |
| Description/Function | Removal Tool For Female Terminal | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Removal Tool | |
| Part # Aliases | 33501929 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.07 | $58.07 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes